100616-2 | AMP

Socket, RJ45, 8 pole, 8P8C, Cat 3, solder connection, through hole, 100616-2

Order No.: 37P3132
EAN: 4099889820386
MPN:
100616-2
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
1.2019 € *
Available: 0 pcs.
Available in 5 Days: 3,463 pcs.
Leadtime: 1 Week **
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
75 pcs.
1.2019 €
400 pcs.
1.1186 €
*incl. VAT plus shipping costs
**Subject to prior sale

RJ45 connector, 100616-2, AMP

Connector product type: Connector assembly, Modular jack & plug interface type: RJ45, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Jack, Grounding options: PCB Ground, Number of PCB Ground Tabs: 2, Port configuration: Single port, Port matrix configuration: 1x1, Connector contact density: Standard, Status indicator type: None, Shield Material: Brass, Modular jack latch orientation: Standard - latch down, Connector profile: Standard, PCB contact termination area plating material: Tin, Contact current rating (Max): 1.5 A, Contact mating area plating material: Gold over Nickel, Contact base material: Phosphor bronze, Contact mating area plating material thickness: 1.2 µm, Termination method to printed circuit board: Through hole - solder, Termination post & tail length: 3.1 mm, Panel Mount Feature Type: Panel Stops, Connector mounting type: Board mount, Mating entry location: Top, Centerline (Pitch): 1.02 mm, Housing color: Black, Housing material: PBT, PCB thickness (recommended): 1.6 mm, Connector height: 16.71 mm, Operating temperature range: -40-70 °C, Shielded: Yes, Circuit application: Signal, UL flammability rating: UL 94V-0, Performance category: Cat 3, Packaging quantity: 1080, Packaging method: Blister

Technical specifications
Connection solder connection
Version socket
Category Cat 3
Assembly through hole
Pole image 8P8C
Pin number 8 pole
RJ-Version RJ45
Logistics
Country of origin CZ
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Category
Version
Pin number
Assembly
Connection
Pole image
RJ-Version
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Category
Version
Pin number
Assembly
Connection
Pole image
RJ-Version