1-968857-1 | AMP

Receptacle, 1.5-2.5 mm², AWG 15-13, crimp connection, tin-plated, 1-968857-1

Order No.: 35P8971
EAN: 4099889639773
MPN:
1-968857-1
Series: AMP MCP
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.2178 € *
Available: 3,445 pcs.
Leadtime: 29 Weeks **
Total Price:
4.36 € *
Price list
Quantity
Price per unit*
20 pcs.
0.2178 €
50 pcs.
0.1952 €
200 pcs.
0.1702 €
500 pcs.
0.1476 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 1-968857-1, AMP

Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Locking Lance, Terminal Seal Type: Single Wire Seal (SWS), Crimp Type: F-Crimp, Terminal Type: Receptacle, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Interface Plating: Tin (Sn), Termination Method to Wire & Cable: Crimp, Product Terminates To: Wire, Wire Size: 15 - 13 AWG, Wire Size: 1.5 - 2.5 mm², Wire Size Search: 1.5 mm², 2 mm², 2.5 mm², Wire Size Search: 13 AWG, 14 AWG, 15 AWG, Wire Insulation Diameter: 1.9 - 3 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 - 130 °C, Compatible With Wire Base Material: Copper.

Technical specifications
Version receptacle
AWG cross-section AWG 15-13
Insulation diameter 1.9-3 mm
Contact connection crimp connection
Contact material copper-nickel alloy
Contact surface Connection range tin-plated
contact surface tin-plated
Cable cross-section 1.5-2.5 mm²
Logistics
Country of origin US
Customs tariff number 85369040
Original Packaging Reel with 4,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes