1-966194-3 | AMP

Socket header, 3 pole, pitch 2.5 mm, angled, natural, 1-966194-3

Order No.: 35P3874
EAN: 4099889931914
MPN:
1-966194-3
Series: RAST 2.5
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.1690 € *
Available: 0 pcs.
Available in 5 Days: 7,769 pcs.
Leadtime: 1 Week **
Total Price:
0.17 € *
Price list
Quantity
Price per unit*
896 pcs.
0.1690 €
4480 pcs.
0.1618 €
*incl. VAT plus shipping costs
**Subject to prior sale

Standard Edge Connectors, 1-966194-3, AMP

Connector System: Wire-to-Board, Connector & Housing Type: Receptacle, Connector & Contact Terminates To: Printed Circuit Board, Compatible With Wire & Cable Type: Discrete Wire, Number of Positions: 3, Number of Rows: 1, Connector Contact Load Condition: Fully Loaded, PCB Mount Orientation: Right Angle, Operating Voltage: 63 V, Contact Base Material: Phosphor Bronze, Contact Current Rating (Max): 2 A, Termination Method to Wire & Cable: Insulation Displacement Crimp (IDC), Panel Mount Feature: Without, Connector Mounting Type: Cable Mount (Free-Hanging), Housing Entry Configuration: Both Ends Open, Centerline (Pitch): 2.5 mm, Housing Color: Natural, Housing Material: PBTP, Wire Size: .35 mm², Operating Temperature Range: -40 – 110 °C, Circuit Application: Signal, Packaging Method: Carton

Technical specifications
Connection IDC connection
Number of rows 1
Version socket header
Additional parts equipped
Colour natural
Contact type socket
contact surface tin-plated
Rated voltage 63 V
Rated current 2 A
Orientation angled
Pin number 3 pole
Grid 2.5 mm
Logistics
Country of origin MX
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes