1-747150-3 | AMP
D-Sub socket, 9 pole, standard, equipped, straight, solder pin, 1-747150-3
Unit Price (€ / pc.)
4.5815 € *
Available: 0 pcs.
Leadtime: 33 Weeks **
D-Sub socket, 1-747150-3, AMP
HDE-20 Metal-Shell IDC connector.
Features
- Contact material: Phosphor-Bronze
- Thermoplastic 94V-0 rated
- Shell material: Steel, tin-plated
Applications
- Industrial machinery
- Medical instrumentation
- Computer peripheral equipment
- RAID storage arrays
- On-machine industrial communications
Technical specifications
Version | socket header | |
Attachment (rear panel) | through hole | |
Additional parts | equipped | |
Contact connection | solder pin | |
Assembly | straight | |
Pole image | standard | |
Pin number | 9 pole | |
Grid | 2.74 mm | |
Type of locking | threaded bolts 4-40 UNC |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366930 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |