1-6450869-0 | AMP
Socket header, 46 pole, pitch 2.54 mm, straight, black, 1-6450869-0
Unit Price (€ / pc.)
25.5255 € *
Available: 0 pcs.
Available in 5 Days: 51 pcs.
Leadtime: 1 Week **
Total Price:
25.53 € *
Price list
Quantity
Price per unit*
4 pcs.
25.5255 €
20 pcs.
21.1463 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1-6450869-0, AMP
Board-to-Board, Printed Circuit Board, Vertical, 46 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Female
- Housing Material: High Temperature Thermoplastic
- Housing Color: black
- Orientation: straight
- Number of positions: 46
- Operating Temperature Range: -40 – 125 °C [-40 – 257 °F]
- Rated current: 42 A
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
- PCB Mount Retention: With
- Sealable: No
Technical specifications
Connection | press-fit | |
Connection plating | tin-plated | |
Number of rows | 4 | |
Version | socket header | |
Additional parts | equipped | |
Colour | black | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 150 V | |
Rated current | 42 A | |
Orientation | straight | |
Pin number | 46 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |