1-5747871-4 | AMP
D-Sub plug, 9 pole, standard, equipped, straight, solder pin, 1-5747871-4
Unit Price (€ / pc.)
5.3431 € *
Available: 0 pcs.
Available in 5 Days: 3,090 pcs.
Leadtime: 1 Week **
Total Price:
5.34 € *
Price list
Quantity
Price per unit*
17 pcs.
5.3431 €
85 pcs.
5.2479 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub plug, 1-5747871-4, AMP
Features
- Contact base material: Brass
- Preloaded: Yes
- Unsealable
- With PCB mount retention
Applications
- For signal applications
Technical specifications
Version | pin header | |
Additional parts | equipped | |
Contact connection | solder pin | |
Assembly | straight | |
Pole image | standard | |
Pin number | 9 pole | |
Grid | 2.74 mm | |
Type of locking | threaded bolt |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |