1-5745967-0 | AMP
D-Sub socket, 25 pole, standard, equipped, straight, solder pin, 1-5745967-0
Unit Price (€ / pc.)
9.6271 € *
Available: 0 pcs.
Available in 5 Days: 751 pcs.
Leadtime: 1 Week **
Total Price:
9.63 € *
Price list
Quantity
Price per unit*
10 pcs.
9.6271 €
50 pcs.
9.0797 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub socket, 1-5745967-0, AMP
PCB D-Sub Connector, Receptacle, Board-to-Board, 25 Position, 2.77 mm Centerline, 2 Row, Size 3, Round, Standard Profile.
Features
- Preloaded: Yes
- Shielded
- Unsealable
- Shell material: Carbon steel
Applications
- For signal applications
Technical specifications
Version | socket header | |
Attachment (rear panel) | through hole | |
Additional parts | equipped | |
Contact connection | solder pin | |
Assembly | straight | |
Pole image | standard | |
Pin number | 25 pole | |
Grid | 2.77 mm | |
Type of locking | threaded insert 4-40 UNC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |