1-350347-0 | AMP
Socket housing, 3 pole, pitch 6.1 mm, straight, natural, 1-350347-0
Unit Price (€ / pc.)
0.6307 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
PCB Connection System, 1-350347-0, AMP
Wire-to-Panel, Wire-to-Wire, Wire & Cable, 3 Position
Technical Data
- Connector Mounting Type: Panel Mount
- Contact Type: Male
- Housing Material: Nylon
- Housing Color: natural
- Number of positions: 3
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Centerline (Pitch): 6.1 mm
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | crimp connection | |
Number of rows | 1 | |
Version | socket housing | |
Additional parts | unequipped | |
Colour | natural | |
Contact type | pin | |
Rated voltage | 250 V | |
Orientation | straight | |
Pin number | 3 pole | |
Grid | 6.1 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |