1-350087-0 | AMP
Mounting base, nylon, black, (L x W x H) 19.1 x 12.7 x 3 mm
Unit Price (€ / pc.)
0.5474 € *
Available: 0 pcs.
Available in 5 Days: 2,765 pcs.
Leadtime: 1 Week **
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
200 pcs.
0.5474 €
1600 pcs.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie mount, 1-350087-0, AMP
Cable tie mount, Screw, Width: 3.6, Material: Nylon 6/6, Color: black.
Technical specifications
Version | mounting base | |
Width | 12.7 mm | |
Colour | black | |
Height | 3 mm | |
Length | 19.1 mm | |
Material | nylon | |
Self-adhesive | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |