1-338086-3 | AMP

Socket, RJ11/RJ12/RJ14/RJ25, 6 pole, 6P6C, Cat 3, solder connection, SMD, 1-338086-3

Order No.: 37P3017
EAN: 4099889819496
MPN:
1-338086-3
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
1.5827 € *
Available: 0 pcs.
Available in 5 Days: 123,819 pcs.
Leadtime: 1 Week **
Total Price:
1.58 € *
Price list
Quantity
Price per unit*
300 pcs.
1.5827 €
600 pcs.
1.4875 €
*incl. VAT plus shipping costs
**Subject to prior sale

RJ25 connector, 1-338086-3, TE Connectivity

Connector product type: Connector assembly, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Jack, Connector system: Cable-to-board, Grounding options: None, Status indicator type: None, Port configuration: Single port, Port matrix configuration: 1x1, Connector contact density: Standard, PCB mount orientation: Vertical, Connector profile: Standard, Modular jack latch orientation: Standard - latch down, Contactunderplating material: Nickel, Contact base material: Phosphor bronze, Contact mating area plating material: Nickel, Contact current rating (Max): 1.5 A, PCB contact termination area plating material: Tin, Termination method to printed circuit board: Surface mount, Mating alignment: Without, Connector mounting type: Board mount, Panel mount feature: With, Mating entry location: Top, Housing color: Black, Housing material: G.F. PA 9T, Centerline (Pitch): 1.27 mm, Connector height: 12.7 mm, PCB thickness (recommended): 1.57 mm, Operating temperature range: -40-70 °C, Shielded: No, Circuit application: Signal, Performance category: Cat 3, UL flammability rating: UL 94V-0, Packaging reel diameter: 36 cm, Packaging method: Piece/Reel, Tape mounted on reel, Packaging quantity: 300, Comment: Surface can be used for application by Type II SMD Machine.

Technical specifications
Connection solder connection
Version socket
Category Cat 3
Assembly SMD
Pole image 6P6C
Pin number 6 pole
RJ-Version RJ11/RJ12/RJ14/RJ25
Logistics
Country of origin TW
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes