Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 1-1956170-6

  • Contact: 1 Form C
  • Coil Voltage (DC): 12 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2687

Manufacturer name

TE Connectivity

Series

RYII

Manufacturer No.

1-1956170-6
RY211012R

piece
Total

€ 1,152.87
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 560 from 1120 from 2500 from 10000 from 25000
Price* per piece € 2.0587 € 2.023 € 1.904 € 1.7969 € 1.6898
product.detail.add.UNDEFINED

Technical features

1 Form C
12 V
400 V
8 A
PCB
monostable
627 Ω
AgNi 0.15

Manufacturer information

Manufacturer name TE Connectivity
Series RYII
Manufacturer number 1-1956170-6
RY211012R
Country of origin Thailand
Customs tariff number 85364190
The above illustration may deviate
Relays, PCB Rel 10A, RY211012R
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)