1-1939638-3 | TE Connectivity
Pin header, 26 pole, pitch 2 mm, angled, black, 1-1939638-3
Unit Price (€ / pc.)
10.9837 € *
Available: 0 pcs.
Available in 5 Days: 1,440 pcs.
Leadtime: 1 Week **
Total Price:
10.98 € *
Price list
Quantity
Price per unit*
16 pcs.
10.9837 €
48 pcs.
10.3530 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1-1939638-3, TE Connectivity
Wire-to-Board, Printed Circuit Board, Shrouded, Right Angle, 26 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Housing Material: Polyester GF
- Housing Color: black
- Orientation: angled
- Number of positions: 26
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Rated current: 3 A
- Centerline (Pitch): 2 mm
- Row-to-Row Spacing: 3.3 mm [0.129 in]
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Matrix
Technical specifications
Connection | PCB connection | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | unequipped | |
Breakable | No | |
Colour | black | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 150 V | |
Rated current | 3 A | |
Orientation | angled | |
Pin number | 26 pole | |
Grid | 2 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |