1-1827873-0 | TE Connectivity
Pin header, 20 pole, pitch 2 mm, angled, black, 1-1827873-0
Unit Price (€ / pc.)
9.4129 € *
Available: 0 pcs.
Available in 5 Days: 2,524 pcs.
Leadtime: 1 Week **
Total Price:
9.41 € *
Price list
Quantity
Price per unit*
20 pcs.
9.4129 €
60 pcs.
8.8655 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1-1827873-0, TE Connectivity
Wire-to-Board, Printed Circuit Board, Shrouded, Right Angle, 20 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Housing Material: Polyester GF
- Housing Color: black
- Orientation: angled
- Number of positions: 20
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Rated current: 3 A
- Centerline (Pitch): 2 mm
- Row-to-Row Spacing: 3.3 mm [0.13 in]
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Matrix
Technical specifications
Connection | PCB connection | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | unequipped | |
Breakable | No | |
Colour | black | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 125 V | |
Rated current | 3 A | |
Orientation | angled | |
Pin number | 20 pole | |
Grid | 2 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |