1-1827863-6 | TE Connectivity

Socket header, 32 pole, pitch 2 mm, straight, black, 1-1827863-6

Order No.: 38P6791
EAN: 4099889973037
MPN:
1-1827863-6
Series: DYNAMIC
TE Connectivity
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
1.7731 € *
Available: 0 pcs.
Available in 5 Days: 1,241 pcs.
Leadtime: 1 Week **
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
50 pcs.
1.7731 €
300 pcs.
1.4756 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 1-1827863-6, TE Connectivity

Wire-to-Board, Wire-to-Panel, Wire-to-Wire, Wire & Cable, 32 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Polyester GF
  • Housing Color: black
  • Number of positions: 32
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 2 mm
  • Row-to-Row Spacing: 3.3 mm [0.129 in]
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Connection crimp connection
Number of rows 2
Version socket header
Additional parts unequipped
Breakable No
Colour black
Contact type socket
Rated voltage 125 V
Orientation straight
Pin number 32 pole
Grid 2 mm
Type of locking Yes
Logistics
Country of origin IN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes