1-1827863-1 | TE Connectivity
Socket header, 22 pole, pitch 2 mm, straight, black, 1-1827863-1
Unit Price (€ / pc.)
1.1424 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
PCB Connection System, 1-1827863-1, TE Connectivity
Wire-to-Board, Wire-to-Panel, Wire-to-Wire, Wire & Cable, 22 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: Polyester GF
- Housing Color: black
- Number of positions: 22
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Centerline (Pitch): 2 mm
- Row-to-Row Spacing: 3.3 mm [0.129 in]
- Sealable: No
- Contact Layout: Matrix
Technical specifications
Connection | crimp connection | |
Number of rows | 2 | |
Version | socket header | |
Additional parts | unequipped | |
Breakable | No | |
Colour | black | |
Contact type | socket | |
Rated voltage | 125 V | |
Orientation | straight | |
Pin number | 22 pole | |
Grid | 2 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |