1-1825097-2 | Alcoswitch

Pushbutton, 1 pole, red, unlit , 0.4 A/20 V, 1-1825097-2

Order No.: 19G1079
EAN: 4099889194234
MPN:
1-1825097-2
TPB11FGRA204
Series: TPB
Alcoswitch
default L
Image may differ
Unit Price (€ / pc.)
12.6021 € *
Available: 0 pcs.
Leadtime: 70 Weeks **
Total Price:
12.60 € *
Price list
Quantity
Price per unit*
125 pcs.
12.6021 €
250 pcs.
12.2213 €
500 pcs.
11.8643 €
1000 pcs.
11.4835 €
*incl. VAT plus shipping costs
**Subject to prior sale

Push Button Switch, 1-1825097-2, Alcoswitch

Dust Proof: No, Push Button Switch Product Type: Switch, Illuminated: No, Actuator Style: Round, ESD Grounding Terminal: Without, Configuration (Pole-Throw): Single Pole - Double Throw, Number of Actuators: Single, Snap Action: Without, Support Bracket: Without, Push Button Switch Voltage Rating: 20 VDC, Actuator Material: Thermoplastic, Actuator Profile: Extended, Bushing Style: Unthreaded, Actuator Color: Red, Contact Base Material: Copper Alloy, Push Button Switch Contact Current Rating: .4 A, Switch Contact Plating Material: Gold over Nickel, Termination Type: Printed Circuit, Mounting Angle: Right Angle, Push Button Switch Mounting Type: Through Hole, Low Profile: No, Process Sealed: No, Actuator Length: 3.48 mm, Temperature Rating: High, Packaging Method: Bulk

Technical specifications
Connection PCB pin
Design round
Printed No
illuminated No
Actuator colour red
contact surface gold-plated
Pin number 1 pole
Latching switching function groping
Breaking capacity 0.4 A/20 V
Logistics
Country of origin IN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes