1-1825059-7 | Alcoswitch

DIP switche, Off-On, 4 pole, straight, 1 A/5 VDC, 1-1825059-7

Order No.: 19G1419
EAN: 4099889204995
MPN:
1-1825059-7
ADF04ST04
Series: ADF
Alcoswitch
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
1.0948 € *
Available: 0 pcs.
Available in 5 Days: 33,720 pcs.
Leadtime: 1 Week **
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
105 pcs.
1.0948 €
420 pcs.
1.0591 €
*incl. VAT plus shipping costs
**Subject to prior sale

DIP Switch, 1-1825059-7, TE Connectivity

DIP & SIP Switch Product Type: Switch, Sealed DIP & SIP Switch: Yes, DIP & SIP Switch Type: DIP, Actuator Style: Flush,Slide, Number of Positions: 4, Number of Switches: 4, Configuration (Pole-Throw): Single Pole - Single Throw, DIP & SIP Switch Voltage Rating: 5 VDC, Actuator Color: White, Solder Tail Contact Plating: Nickel, DIP & SIP Switch Contact Mating Area Plating Material: Gold Flash, Auto-Insertable: Yes, DIP & SIP Switch Contact Current Rating: 1 A, Contact Base Material: Copper Alloy, Termination Style: Outside L, DIP & SIP Switch Mounting Type: Surface Mount, DIP & SIP Switch Housing Color: Black, DIP & SIP Switch Housing Material: Polyphenylene Sulfide (PPS), DIP & SIP Switch Centerline: 2.54 mm, Height: 3.5 mm, Operating Temperature Range: -30 – 85 °C, UL Flammability Rating: UL 94V-0, Packaging Quantity: 35

Technical specifications
Connection gull-wing
Version DIP switche
Design straight
Actuation on top
contact surface gold-plated
Pin number 4 pole
Grid 2.54 mm
Breaking capacity 1 A/5 VDC
Shift position Off-On
Logistics
Country of origin IN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Design
Breaking capacity
contact surface
Version
Grid
Connection
Actuation
Shift position
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Design
Breaking capacity
contact surface
Version
Grid
Connection
Actuation
Shift position
DIP switche, Off-On, 8 pole, straight, 1 A/5 VDC, 3-1825059-7
Order No.:
 17G806
Manufacturer:
 Alcoswitch
Manufacturer SKU:
 3-1825059-7
Available: 37 pcs. Leadtime: 40 Weeks **
Total Price: 1.87 € *
1 pcs.
1.8683 €
25 pcs.
1.5827 €
100 pcs.
1.4637 €
250 pcs.
1.3923 €
1000 pcs.
1.2733 €
8 pole
straight
1 A/5 VDC
gold-plated
DIP switche
2.54 mm
gull-wing
on top
Off-On
DIP switche, Off-On, 4 pole, straight, 1 A/5 VDC, 1-1825059-7
Order No.:
 19G1419
Manufacturer:
 Alcoswitch
Manufacturer SKU:
 1-1825059-7
Available: 0 pcs. Available in 5 Days: 33,720 pcs. Leadtime: 1 Week **
Total Price: 1.09 € *
105 pcs.
1.0948 €
420 pcs.
1.0591 €
4 pole
straight
1 A/5 VDC
gold-plated
DIP switche
2.54 mm
gull-wing
on top
Off-On
DIP switche, Off-On, 4 pole, straight, 1 A/5 VDC, 1-1825059-3
Order No.:
 17G802
Manufacturer:
 Alcoswitch
Manufacturer SKU:
 1-1825059-3
Available: 299 pcs. Leadtime: 40 Weeks ** Next delivery: 105 pcs. on 2024-12-02
Total Price: 1.43 € *
1 pcs.
1.4280 €
25 pcs.
1.2138 €
100 pcs.
1.1186 €
250 pcs.
1.0710 €
4 pole
straight
1 A/5 VDC
gold-plated
DIP switche
2.54 mm
gull-wing
on top
Off-On