1721441-2 | OEG
Relay, 1 Form A (N/O), 5 V (DC), 208 Ω, 5 A, 125 V (DC), 277 V (AC), monostable, 1721441-2
Unit Price (€ / pc.)
2.9036 € *
Available: 0 pcs.
Available in 5 Days: 87,579 pcs.
Leadtime: 1 Week **
Total Price:
2.90 € *
Price list
Quantity
Price per unit*
30 pcs.
2.9036 €
150 pcs.
2.8441 €
*incl. VAT plus shipping costs
**Subject to prior sale
Industrial relay, 1721441-2, OEG
Features
- PCB mount
- Only 5mm wide
- Sensitive coil
- Cadmium-free contacts
Applications
- PLC-s
- Temperature control
- I/O modules
Technical specifications
Connection | PCB connection | |
Contact type | 1 Form A (N/O) | |
Contact material | AgNi | |
Switching Voltage (AC) | 277 V | |
Switching Voltage (DC) | 125 V | |
switching current | 5 A | |
Coil voltage (DC) | 5 V | |
Coil type | monostable | |
Coil resistance | 208 Ω |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |