Connector product type: Connector assembly, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Jack, Connector system: Cable-to-board, Grounding options: None, Status indicator type: None, Port configuration: Single port, Port matrix configuration: 1x1, Connector contact density: Standard, PCB mount orientation: Vertical, Connector profile: Standard, Modular jack latch orientation: Standard - latch down, Contactunderplating material: Nickel, Contact base material: Phosphor bronze, Contact mating area plating material: Gold, Contact current rating (Max): 1 A, PCB contact termination area plating material: Gold, Termination method to printed circuit board: Surface mount, Mating alignment: Without, Connector mounting type: Board mount, Panel mount feature: Without, Mating entry location: Top, Housing color: Black, Housing material: high temperature thermoplastic, Centerline (Pitch): 1.02 mm, Connector height: 15 mm, PCB thickness (recommended): 1.6 mm, Operating temperature range: -40-85 °C, -40-85 °C, Shielded: No, Circuit application: Signal, Performance category: Cat 3, UL flammability rating: UL 94V-0, Packaging method: Reel, Packaging quantity: 350
Connection | solder connection | |
Version | socket | |
Category | Cat 3 | |
Assembly | SMD | |
Pole image | 6P6C | |
Pin number | 6 pole | |
RJ-Version | RJ11/RJ12/RJ14/RJ25 |
Country of origin | TW |
Customs tariff number | 85366910 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available