1-1734509-4 | AMP

Socket, RJ45, 8 pole, 8P8C, Cat 3, solder connection, through hole, 1-1734509-4

Order No.: 37P3088
EAN: 4099889820058
MPN:
1-1734509-4
AMP
default L
Image may differ
Unit Price (€ / pc.)
3.5343 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
3.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
720 pcs.
3.5343 €

RJ45 connector, 1-1734509-4, AMP

Connector product type: Connector assembly, Modular jack & plug interface type: RJ45, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Jack, Grounding options: PCB Ground, Number of PCB Ground Tabs: 2, Port configuration: Single port, Port matrix configuration: 1x1, Connector contact density: Standard, Status indicator type: LED, Shield Plating Material: Tin, Modular jack latch orientation: Standard - latch down, Connector profile: Low, LED Color (Bottom Left): Green, LED Color (Bottom Right): Yellow, PCB contact termination area plating material: Tin, Contact current rating (Max): 1 A, Contact mating area plating material: Gold, Contact base material: Phosphor bronze, Contact mating area plating material thickness: 1.27 µm, Termination method to printed circuit board: Through hole - solder, Termination post & tail length: 2.2 mm, Panel mount feature: Without, Connector mounting type: Board mount, Mating entry location: Side, Centerline (Pitch): 1.02 mm, Housing color: Black, Housing material: PA 46 GF30, PCB thickness (recommended): 1.6 mm, Connector height: 11.3 mm, Operating temperature range: -40-85 °C, Shielded: Yes, Circuit application: Signal, UL flammability rating: UL 94V-0, Performance category: Cat 3, Packaging quantity: 1400, Packaging method: Tape & Reel

Technical specifications
Connection solder connection
Version socket
Category Cat 3
Assembly through hole
Pole image 8P8C
Pin number 8 pole
RJ-Version RJ45
Logistics
Country of origin CZ
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes