1-1734100-0 | TE Connectivity
Pin header, 100 pole, pitch 1.27 mm, straight, black, 1-1734100-0
Unit Price (€ / pc.)
5.5811 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
PCB Connection System, 1-1734100-0, TE Connectivity
Board-to-Board, Printed Circuit Board, Vertical, 100 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Phosphor Bronze
- Housing Material: Matte
- Orientation: straight
- Number of positions: 100
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Insulation Resistance: 4 MΩ
- Centerline (Pitch): 1.27 mm
- Row-to-Row Spacing: 1.904 mm [0.0748 in]
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Matrix
Technical specifications
Connection | PCB connection | |
Connection plating | tin-plated | |
Number of rows | 4 | |
Version | pin header | |
Additional parts | unequipped | |
Breakable | No | |
Colour | black | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 250 V | |
Rated current | 1 A | |
Orientation | straight | |
Pin number | 100 pole | |
Grid | 1.27 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |