1-1719506-1 | AMP

Receptacle, 3.0 mm², AWG 12, crimp connection, tin-plated, 1-1719506-1

Order No.: 35P8968
EAN: 4099889639742
MPN:
1-1719506-1
Series: AMP MCP
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.1714 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.1714 €

Contacts for motor vehicles, 1-1719506-1, TE Connectivity

Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 12 AWG, Wire Size: 3 mm², Wire Size Search: 3 mm², Wire Insulation Diameter: 3 - 3.8 mm, Operating Temperature Range: -40 - 130 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 12
Insulation diameter 3-3.8 mm
Contact connection crimp connection
Contact material copper-nickel alloy
Contact surface Connection range tin-plated
contact surface tin-plated
Cable cross-section 3.0 mm²
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes