Connection | crimp connection | |
Connection plating | gold-plated | |
Number of rows | 1 | |
Version | plug housing | |
Additional parts | unequipped | |
Colour | black | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 125 V | |
Orientation | straight | |
Pin number | 1 pole | |
Type of locking | Yes |
Country of origin | TW |
Customs tariff number | 85389091 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available