1571630-2 | Alcoswitch

Slide switch, On-On-On, 2 pole, straight, 300 mA/125 VAC, 1571630-2

Order No.: 19G1242
EAN: 4099889204629
MPN:
1571630-2
MSS2250R04
Series: MSS
Alcoswitch
default L
Image may differ
Unit Price (€ / pc.)
1.1781 € *
Available: 63 pcs.
Leadtime: 3 Weeks **
Total Price:
1.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.1781 €

Slide Switch, 1571630-2, Alcoswitch

Terminal Configuration: Standard, Actuator Style: Side, Terminals Connected: 2-1, 5-4, Configuration (Pole-Throw): Double Pole - Double Throw, Number of Actuators: Single, Number of Slide Switch Positions: 2, Operating Function: On On On, Slide Switch Voltage Rating: 125 VAC, Actuator Travel: 2 mm, Actuator Material: POM, Actuator Color: Black, Contact Base Material: Copper Alloy, Slide Switch Contact Current Rating: .3 A, Switch Contact Plating Material: Silver, Termination Type: PC, PCB Mount Retention Type: Guide Post, Slide Switch Mounting Angle: Vertical, Slide Switch Mounting Type: Through Hole, Actuator Length: 9.5 mm, Stamped Marking: With, UL Flammability Rating: UL 94-HB, Packaging Method: Tray

Technical specifications
Connection PCB pin
Version slide switch
Design straight
Actuation lateral
contact surface silver-plated
Pin number 2 pole
Grid 2 mm
Breaking capacity 300 mA/125 VAC
Shift position On-On-On
Logistics
Country of origin CN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes