1-1600961-8 | AMP
Socket header, straight, yellow/gray, 1-1600961-8
Unit Price (€ / pc.)
1.8445 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
PCB Connection System, 1-1600961-8, AMP
Cable-to-Board, Printed Circuit Board
Technical Data
- Contact Type: Female
- Operating Temperature Range: -20 – 105 °C [-4 – 221 °F]
- Rated current: 42 A
- Sealable: No
Technical specifications
Connection | crimp connection | |
Version | socket header | |
Additional parts | unequipped | |
Colour | yellow/gray | |
Contact type | socket | |
contact surface | gold-plated | |
Rated current | 42 A | |
Orientation | straight |
Download
Logistics
Country of origin | SI |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |