1-1589456-8 | TE Connectivity

Pin header, 25 pole, pitch 0.64 mm, straight, 1-1589456-8

Order No.: 34P3078
EAN: 4099889910223
MPN:
1-1589456-8
SSM025PC2DC012N
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
506.3926 € *
Available: 0 pcs.
Available in 5 Days: 242 pcs.
Leadtime: 1 Week **
Total Price:
506.39 € *
Price list
Quantity
Price per unit*
1 pcs.
506.3926 €
2 pcs.
496.8369 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 1-1589456-8, TE Connectivity

Cable-to-Cable, Standard Rectangular Connectors, 25 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Male
  • Housing Material: Aluminum
  • Number of positions: 25
  • Operating Temperature Range: -200 – 200 °C [-328 – 392 °F]
  • Rated current: 1 A
  • Centerline (Pitch): 0.64 mm
  • Sealable: No
  • Contact Layout: In-line
Technical specifications
Connection crimp connection
Connection plating gold-plated
Number of rows 1
Version pin header
Additional parts equipped
Breakable No
Contact type pin
contact surface gold-plated
Rated voltage 500 V
Rated current 1 A
Orientation straight
Pin number 25 pole
Grid 0.64 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes