1-1478923-0 | TE Connectivity

SMA plug 50 Ω, RG-141A, RG-58C, URM-43, URM-76, solder connection, angled, 1-1478923-0

Order No.: 37P2296
EAN: 4099889829853
MPN:
1-1478923-0
Series: SMA
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
10.2816 € *
Available: 0 pcs.
Available in 5 Days: 728 pcs.
Leadtime: 1 Week **
Total Price:
10.28 € *
Price list
Quantity
Price per unit*
10 pcs.
10.2816 €
45 pcs.
9.6747 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 1-1478923-0, TE Connectivity

Connector Product Type: Connector Assembly, RF Interface: SMA, RF Connector Style: Plug, Compatible With RF Cable Type: KX 15, RG 141A, RG 58C, URM 43, URM 76, Connector System: Cable-to-Cable, Number of Positions: 1, Number of Coaxial Contacts: 1, Impedance: 50 Ω, Cable Connector Orientation: Right Angle, Body Material: Stainless Steel, Body Material Finish: Plated, Body Plating Material: Gold, Ferrule Material: Brass, RF Connector Center Contact Plating Material: Gold, RF Connector Center Contact Material: Brass, Termination Method to Wire & Cable: Solder & Clamp, RF Connector Coupling Mechanism: Threaded, Connector Mounting Type: Panel Mount, RF Contact Captivation Method: Solder, Detent: Without, Product Length: 14.65 mm, RF Connector Mated Outer Diameter (Approximate): 6.35 mm, Operating Temperature Range: -65 – 165 °C, Operating Frequency: 26 GHz, Packaging Quantity: 100, Packaging Method: Bag, Coupling Nut Base Material: Stainless Steel, Dielectric Material: PTFE

Technical specifications
Version plug
Design angled
Impedance 50 Ω
Cable Group RG-141A, RG-58C, URM-43, URM-76
Contact connection solder connection
Contact material brass
Connector SMA
Logistics
Country of origin US
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory