1-1478418-0 | TE Connectivity

N plug 50 Ω, RG-8A, RG-213, URM-67, solder connection, angled, 1-1478418-0

Order No.: 37P2249
EAN: 4099889829563
MPN:
1-1478418-0
Series: N
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
18.8853 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
18.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
18.8853 €

RF Connector, 1-1478418-0, TE Connectivity

RF Interface: N Type, RF Connector Style: Plug, Compatible With RF Cable Type: PSF 1/4M, Raychem 5012A1422, Raychem 5012E1339, Raychem 5012E1632, Raychem EPD 29108Q, Raychem EPD 71535Q, RG 213, RG 8A, URM 67, Connector System: Cable-to-Cable, Sealable: Yes, Number of Positions: 1, Number of Coaxial Contacts: 1, Impedance: 50 Ω, Cable Connector Orientation: Right Angle, Body Material: Brass, Body Plating Material: Silver, RF Connector Contact Configuration: Captivated Contacts, RF Connector Center Contact Plating Material: Silver, RF Connector Center Contact Material: Brass, Termination Method to Wire & Cable: Solder & Clamp, RF Connector Coupling Mechanism: Threaded, RF Contact Captivation Method: Mechanical, Detent: Without, RF Connector Mated Outer Diameter (Approximate): 19.05 mm, Operating Temperature Range: -55 – 85 °C, Operating Frequency: 11 GHz, Packaging Quantity: 50, Packaging Method: Bag, Coupling Nut Base Material: Brass, Dielectric Material: PTFE

Technical specifications
Version plug
Design angled
Impedance 50 Ω
Cable Group RG-8A, RG-213, URM-67
Contact connection solder connection
Contact material brass
Connector N
Logistics
Country of origin PT
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory