Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 1-1462001-2

  • Contact: 2 Form C
  • Coil Voltage (DC): 3 V
  • Switching Voltage (AC): 250 V

Order No. 25 G 1910

Manufacturer name

TE Connectivity

Manufacturer No.

1-1462001-2

piece
Total

€ 1,350.65
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 500 from 1000 from 5000 from 10000
Price* per piece € 2.7013 € 2.0706 € 1.9873 € 1.7136
product.detail.add.UNDEFINED

Technical features

2 Form C
3 V
250 V
2 A
PCB THT
60 Ω

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 1-1462001-2
Country of origin Czech Republic
Customs tariff number 85364900
The above illustration may deviate
Relays, 2G COM Relay, C93400=MT RELAY 150MW 3V
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)