Hybrid Header: no, Connector system: wire-to-board, Sealable: yes, Number of signal positions: 92, Number of positions: 92, PCB mount orientation: vertical, Number of rows: 4, Primary product color: black, Mating tab width: 1.5 mm, Mating tab thickness: 0.64 mm, Contact mating area plating material: Silver (Ag), Termination method to printed circuit board: through hole-solder, PCB mount retention: without, Centerline (pitch): 4 mm, Width: 43.5 mm, Circuit application: signal, Packaging quantity: 16
Connection | solder connection | |
Number of rows | 4 | |
Version | straight | |
Colour | black | |
Contact type | plug | |
contact surface | silver-plated | |
Rated voltage | 12 V | |
Rated current | 40 A | |
Pin number | 92 pole | |
Grid | 4 mm | |
Type of locking | No |
Country of origin | CZ |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available