Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 1-1419108-9

  • Contact: 2 Form A
  • Coil Voltage (DC): 12 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 3080

Manufacturer name

TE Connectivity

Series

RT2

Manufacturer No.

1-1419108-9
RT444012F

piece
Total

€ 11,067.00

146 piece on Jan 23, 2019

Delivery:

scale from 5000 from 10000 from 25000
Price* per piece € 2.2134 € 1.8445 € 1.7017
product.detail.add.UNDEFINED

Technical features

2 Form A
12 V
400 V
8 A
PCB
monostable
360 Ω
AgNi 90/10

Manufacturer information

Manufacturer name TE Connectivity
Series RT2
Manufacturer number 1-1419108-9
RT444012F
Country of origin Switzerland
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RT444012F
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)