Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 1-1419108-1

  • Contact: 1 Form C
  • Coil Voltage (AC): 230 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2961

Manufacturer name

TE Connectivity

Series

RT1

Manufacturer No.

1-1419108-1
RT315730

piece
Total

€ 2,171.75

120 piece on Jan 28, 2019

Delivery:

scale from 250 from 500 from 2500 from 10000
Price* per piece € 8.687 € 7.4375 € 6.426 € 5.2003
product.detail.add.UNDEFINED

Technical features

1 Form C
230 V
400 V
30 A
PCB
monostable
32.5 kΩ
AgNi90/10

Manufacturer information

Manufacturer name TE Connectivity
Series RT1
Manufacturer number 1-1419108-1
RT315730
Country of origin Germany
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RT315730
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)