1-1418362-3 | TE Connectivity

Plug, 62 pole, angled, 4 rows, black, 1-1418362-3

Order No.: 36P4233
EAN: 4099889905762
MPN:
1-1418362-3
Series: LEAVYSEAL
TE Connectivity
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
70.5313 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
70.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
70.5313 €

Hybrid header, 1-1418362-3, TE Connectivity

Hybrid header: no, Sealable: yes, Connector & contact terminates to: printed circuit board, Number of sections: 1, Number of positions: 62, PCB mount orientation: horizontal, Number of rows: 3, 4, Voltage Rating (Max): 36 VDC, Primary product color: black, Mating tab width: 1.5-2.8 mm, Mating tab thickness: 0.6-0.8 mm, Contact mating area plating material: silver (Ag), Termination method to printed circuit board: through hole-solder, PCB mount retention: without, Centerline (pitch): 4-5 mm, Width: 57.6 mm, Operating temperature (max): 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, Operating temperature range: -40-140 °C, Degree of protection: IP67, Packaging quantity: 6

Technical specifications
Connection solder connection
Number of rows 4
Version angled
Colour black
Contact type plug
contact surface silver-plated
Rated voltage 36 V
Pin number 62 pole
Grid 4 mm
Type of locking Yes
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes