Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 1-1415899-8

  • Contact: 1 Form A
  • Coil Voltage (DC): 48 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 3134

Manufacturer name

TE Connectivity

Series

RZ

Manufacturer No.

1-1415899-8
RZ03-1A4-D048

piece
Total

€ 62.48

1228 piece on Jan 23, 2019

Delivery:

scale from 25 from 125 from 250 from 500 from 2500 from 10000
Price* per piece € 2.499 € 2.3562 € 2.2372 € 2.1182 € 1.9992 € 1.8802
product.detail.add.UNDEFINED

Technical features

1 Form A
48 V
400 V
16 A
PCB
monostable
5.73 kΩ
AgNi 90/10

Manufacturer information

Manufacturer name TE Connectivity
Series RZ
Manufacturer number 1-1415899-8
RZ03-1A4-D048
Country of origin Hungary
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RZ03-1A4-D048
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products