Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 1-1415899-5

  • Contact: 1 Form A
  • Coil Voltage (DC): 9 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 3130

Manufacturer name

TE Connectivity

Series

RZ

Manufacturer No.

1-1415899-5
RZ03-1A4-D009

piece
Total

€ 431.38

3500 piece on Jan 28, 2019

Delivery:

scale from 250 from 500 from 2500 from 10000
Price* per piece € 1.7255 € 1.4637 € 1.1305 € 0.9401
product.detail.add.UNDEFINED

Technical features

1 Form A
9 V
400 V
30 A
PCB
monostable
200 Ω
AgNi90/10

Manufacturer information

Manufacturer name TE Connectivity
Series RZ
Manufacturer number 1-1415899-5
RZ03-1A4-D009
Country of origin Germany
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RZ03-1A4-D009
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products