Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 1-1415899-0

  • Contact: 1 Form C
  • Coil Voltage (DC): 12 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 3120

Manufacturer name

TE Connectivity

Series

RZ

Manufacturer No.

1-1415899-0
RZ01-1C4-D012

piece
Total

€ 51.41

4954 piece on Jan 24, 2019

Delivery:

scale from 40 from 625 from 1250 from 2500 from 10000 from 25000
Price* per piece € 1.2852 € 1.2019 € 1.1305 € 1.0591 € 1.0115 € 0.9401
product.detail.add.UNDEFINED

Technical features

1 Form C
12 V
400 V
30 A
PCB
monostable
360 Ω
AgNi90/10

Manufacturer information

Manufacturer name TE Connectivity
Series RZ
Manufacturer number 1-1415899-0
RZ01-1C4-D012
Country of origin Taiwan
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RZ01-1C4-D012
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products