Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 1-1415898-9

  • Contact: 1 Form A
  • Coil Voltage (DC): 12 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2556

Manufacturer name

TE Connectivity

Series

RT

Manufacturer No.

1-1415898-9
RTS3L012

piece
Total

€ 50.93

722 piece on Jan 23, 2019

Delivery:

scale from 20 from 625 from 1250 from 2500 from 10000 from 25000
Price* per piece € 2.5466 € 2.38 € 2.2253 € 2.0825 € 1.9754 € 1.8564
product.detail.add.UNDEFINED

Technical features

1 Form A
12 V
400 V
16 A
PCB
monostable
360 Ω
AgSnO2

Manufacturer information

Manufacturer name TE Connectivity
Series RT
Manufacturer number 1-1415898-9
RTS3L012
Country of origin Taiwan
Customs tariff number 85364900
The above illustration may deviate
Relays, Ind Special PCB Rel, RTS3L012
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)