Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 1-1415898-8

  • Contact: 1 Form A
  • Coil Voltage (DC): 5 V
  • switching current: 16 A

Order No. 25 G 2554

Manufacturer name

TE Connectivity

Series

RT

Manufacturer No.

1-1415898-8
RTS3L005

piece
Total

€ 2,034.90

440 piece on Jan 24, 2019

Delivery:

scale from 500 from 1000 from 2500 from 10000
Price* per piece € 4.0698 € 3.451 € 2.7965 € 2.3443
product.detail.add.UNDEFINED

Technical features

1 Form A
5 V
16 A
PCB
monostable
62 Ω
AgSnO2
400 V
400 V

Manufacturer information

Manufacturer name TE Connectivity
Series RT
Manufacturer number 1-1415898-8
RTS3L005
Country of origin Taiwan
Customs tariff number 85364900
The above illustration may deviate
Relays, Ind Special PCB Rel, RTS3L005
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)