Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 1-1415898-4

  • Contact: 1 Form A
  • Coil Voltage (DC): 24 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2557

Manufacturer name

TE Connectivity

Series

RT

Manufacturer No.

1-1415898-4
RTS3L024

Please call our customer service center at +49 89 55875-230

Technical features

1 Form A
24 V
400 V
120 A
PCB
monostable
1.44 kΩ
AgSnO2

Manufacturer information

Manufacturer name TE Connectivity
Series RT
Manufacturer number 1-1415898-4
RTS3L024
Country of origin Netherlands
Customs tariff number 85364900
The above illustration may deviate
Relays, Ind Special PCB Rel, RTS3L024
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)