Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 1-1415898-1

  • Contact: 1 Form A
  • Coil Voltage (DC): 48 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2567

Manufacturer name

TE Connectivity

Series

RT

Manufacturer No.

1-1415898-1
RTS3T048

piece
Total

€ 57.60

31321 piece on Feb 22, 2019

Delivery:

scale from 8 from 125 from 250 from 500 from 2500 from 10000
Price* per piece € 7.1995 € 6.8425 € 6.545 € 5.9262 € 5.6049 € 5.2241
product.detail.add.UNDEFINED

Technical features

1 Form A
48 V
400 V
165 A
PCB
monostable
5.52 kΩ
W + AgSnO2

Manufacturer information

Manufacturer name TE Connectivity
Series RT
Manufacturer number 1-1415898-1
RTS3T048
Country of origin China
Customs tariff number 85364900
The above illustration may deviate
Relays, Ind Special PCB Rel, RTS3T048
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)