Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 1-1415898-0

  • Contact: 1 Form A
  • Coil Voltage (DC): 24 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2577

Manufacturer name

TE Connectivity

Manufacturer No.

1-1415898-0
RTT3TF24

piece
Total

€ 44.03

120 piece on Jan 29, 2019

Delivery:

scale from 4 from 25 from 50 from 100 from 500 from 2500
Price* per piece € 11.0075 € 10.948 € 10.7695 € 10.4125 € 9.877 € 9.2225
product.detail.add.UNDEFINED

Technical features

1 Form A
24 V
400 V
165 A
PCB
bistable
886 Ω
W + AgSnO2

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 1-1415898-0
RTT3TF24
Country of origin Taiwan
Customs tariff number 85364900
The above illustration may deviate
Relays, Ind Special PCB Rel, RTT3TF24
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)