Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 1-1415538-1

  • Contact: 1 Form C
  • Coil Voltage (DC): 12 V
  • switching current: 16 A

Order No. 25 G 3037

Manufacturer name

TE Connectivity

Manufacturer No.

1-1415538-1
RTH14012WG

piece
Total

€ 45.52

8980 piece on Jan 24, 2019

Delivery:

scale from 15 from 125 from 250 from 500 from 2500 from 10000
Price* per piece € 3.0345 € 2.9155 € 2.8084 € 2.3919 € 1.904 € 1.3328
product.detail.add.UNDEFINED

Technical features

1 Form C
12 V
16 A
PCB
monostable
360 Ω
AgNi 90/10
400 V
400 V

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 1-1415538-1
RTH14012WG
Country of origin Taiwan
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RTH14012WG
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)