Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 1-1415537-8

  • Contact: 2 Form A
  • Coil Voltage (DC): 12 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 3083

Manufacturer name

TE Connectivity

Manufacturer No.

1-1415537-8
RT444F12

piece
Total

€ 9,746.10
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 3000 from 10000 from 25000 from 50000
Price* per piece € 3.2487 € 2.8203 € 2.5942 € 2.4871
product.detail.add.UNDEFINED

Technical features

2 Form A
12 V
400 V
15 A
PCB
bistable
240 Ω
AgNi90/10

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 1-1415537-8
RT444F12
Country of origin Switzerland
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RT444F12
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)