Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 1-1415535-9

  • Contact: 4 Form C
  • Coil Voltage (AC): 24 V
  • Switching Voltage (AC): 240 V

Order No. 25 G 2279

Manufacturer name

TE Connectivity

Series

PT

Manufacturer No.

1-1415535-9
PT5L8RC4

piece
Total

€ 65.69

40 piece on Jan 25, 2019

Delivery:

scale from 3 from 5 from 10 from 100 from 500 from 1000
Price* per piece € 21.896 € 21.063 € 20.111 € 18.802 € 17.731 € 16.66
product.detail.add.UNDEFINED

Technical features

4 Form C
24 V
240 V
12 A
Screw connection
monostable
192 Ω
AgNi90/10

Manufacturer information

Manufacturer name TE Connectivity
Series PT
Manufacturer number 1-1415535-9
PT5L8RC4
Country of origin Taiwan
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, PT5L8RC4
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)