Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Leistungsrelais 6 A, 4 Schließer, 12 VDC, Schraubanschluss, AgNi 90/10

  • Contact: 4 Form A
  • Coil Voltage (DC): 12 V
  • Switching Voltage (AC): 240 V

Order No. 25 G 2277

Manufacturer name

TE Connectivity

Series

PT

Manufacturer No.

1-1415535-7
PT5L8LB2

piece
Total

€ 105.91

4 piece on Jan 22, 2019

Delivery:

scale from 5 from 10 from 100 from 500
Price* per piece € 21.182 € 18.088 € 13.685 € 13.447
product.detail.add.UNDEFINED

Technical features

4 Form A
12 V
240 V
6 A
Screw connection
monostable
192 Ω
AgNi 90/10

Manufacturer information

Manufacturer name TE Connectivity
Series PT
Manufacturer number 1-1415535-7
PT5L8LB2
Country of origin Taiwan
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, PT5L8LB2
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)