Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 1-1415535-5

  • Contact: 4 Form C
  • Coil Voltage (AC): 230 V
  • Switching Voltage (AC): 240 V

Order No. 25 G 2276

Manufacturer name

TE Connectivity

Series

PT

Manufacturer No.

1-1415535-5
PT5L7TD0

Please call our customer service center at +49 89 55875-230

Technical features

4 Form C
230 V
240 V
12 A
Screw connection
monostable
19.465 kΩ
AgNi90/10

Manufacturer information

Manufacturer name TE Connectivity
Series PT
Manufacturer number 1-1415535-5
PT5L7TD0
Country of origin Taiwan
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, PT5L7TD0
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)