Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Leistungsrelais 16 A, 1 Schließer, 12 VDC, 400 mW, AgNi 90/10

  • Contact: 1 Form A
  • Coil Voltage (DC): 12 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2973

Manufacturer name

TE Connectivity

Series

RT1

Manufacturer No.

1-1415527-1
RT334012WG

piece
Total

€ 476.00

475 piece on Jan 29, 2019

Delivery:

scale from 250 from 500 from 2500 from 10000 from 25000 from 50000
Price* per piece € 1.904 € 1.5708 € 1.4756 € 1.3923 € 1.2971 € 1.2257
product.detail.add.UNDEFINED

Technical features

1 Form A
12 V
400 V
16 A
PCB
monostable
360 Ω
AgNi 90/10

Manufacturer information

Manufacturer name TE Connectivity
Series RT1
Manufacturer number 1-1415527-1
RT334012WG
Country of origin Taiwan
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RT334012WG
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)