Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Leistungsrelais 16 A, 1 Schließer, 240 VAC, Schnellverbindung, AgCdO

  • Contact: 1 Form A
  • Coil Voltage (AC): 240 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 1718

Manufacturer name

TE Connectivity

Manufacturer No.

1-1415430-7
0430 05 2811 00

piece
Total

€ 1,999.20
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 100 from 200 from 500 from 2500
Price* per piece € 19.992 € 17.255 € 12.495 € 9.5795
product.detail.add.UNDEFINED

Technical features

1 Form A
240 V
400 V
16 A
Quick connect
monostable
13 kΩ
AgCdO

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 1-1415430-7
0430 05 2811 00
Country of origin Switzerland
Customs tariff number 85364900
The above illustration may deviate
Relays, Faston Power Relays, 0430 05 2811 00
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)