Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 1-1415366-1

  • Contact: 3 Form C
  • Coil Voltage (AC): 115 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2270

Manufacturer name

TE Connectivity

Manufacturer No.

1-1415366-1
PT3S7SB5

piece
Total

€ 57.83
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 3 from 5 from 100 from 500
Price* per piece € 19.278 € 16.422 € 14.756 € 14.161
product.detail.add.UNDEFINED

Technical features

3 Form C
115 V
400 V
10 A
Screw connection
monostable
4.845 kΩ
AgNi 90/10

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 1-1415366-1
PT3S7SB5
Country of origin Taiwan
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, PT3S7SB5
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)