Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 1-1415075-1

  • Contact: 3 Form C
  • Coil Voltage (DC): 12 V
  • switching current: 10 A

Order No. 25 G 2267

Manufacturer name

TE Connectivity

Series

PT

Manufacturer No.

1-1415075-1
PT3S7LB2

piece
Total

€ 58.55
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 4 from 5 from 100 from 500 from 1000
Price* per piece € 14.637 € 14.161 € 13.328 € 12.614 € 11.7215
product.detail.add.UNDEFINED

Technical features

3 Form C
12 V
10 A
Screw connection
monostable
192 Ω
AgNi 90/10
400 V

Manufacturer information

Manufacturer name TE Connectivity
Series PT
Manufacturer number 1-1415075-1
PT3S7LB2
Country of origin Taiwan
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, PT3S7LB2
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)